Part Details for ICM7224IPL+ by Maxim Integrated Products
Overview of ICM7224IPL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICM7224IPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1789
|
Newark | Display Driver, 6V, Dip-40, Display Driver Type:Lcd Driver, No. Of Digits:4.5, No. Of Segments:-, Ic Case/Package:Dip, No. Of Pins:40Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interfaces:Non Multiplexed, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7224IPL+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$14.5100 / $20.2900 | Buy Now |
DISTI #
ICM7224IPL+-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
30 In Stock |
|
$13.9519 / $19.5100 | Buy Now |
|
Bristol Electronics | 616 |
|
RFQ | ||
|
Rochester Electronics | ICM7224 - 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$10.7900 / $12.6900 | Buy Now |
Part Details for ICM7224IPL+
ICM7224IPL+ CAD Models
ICM7224IPL+ Part Data Attributes:
|
ICM7224IPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7224IPL+
Maxim Integrated Products
Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7224IPL+
This table gives cross-reference parts and alternative options found for ICM7224IPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224IPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224IPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, | Rochester Electronics LLC | ICM7224IPL+ vs ICM7224IPL |
ICM7224RIPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, REVERSE, DIP-40 | Intersil Corporation | ICM7224IPL+ vs ICM7224RIPL |