Part Details for ICM7224IQH+D by Analog Devices Inc
Overview of ICM7224IQH+D by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICM7224IQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7224IQHD
|
Mouser Electronics | LCD Drivers 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver RoHS: Compliant | 47 |
|
$19.0400 / $25.3500 | Buy Now |
|
Analog Devices Inc | 4 1/2 Digit, LCD, High-Speed C Min Qty: 1 Package Multiple: 1 | 1474 |
|
$15.5900 / $25.3600 | Buy Now |
DISTI #
3915570
|
Farnell | COUNTER DECODER DRIVER, 7 SEGMENT, PLCC RoHS: Compliant Min Qty: 28 Lead time: 14 Weeks, 1 Days Container: Tube | 0 |
|
$22.3810 | Buy Now |
Part Details for ICM7224IQH+D
ICM7224IQH+D CAD Models
ICM7224IQH+D Part Data Attributes
|
ICM7224IQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7224IQH+D
Analog Devices Inc
4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
fmax-Min | 15 MHz |