-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1858
|
Newark | Led Driver Mux 8 Digit, 7228, Dip28, Device Topology:-, Input Voltage Min:4V, Input Voltage Max:6V, Output Voltage Max:5V, Output Current Max:100Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Through Hole, Driver Rohs Compliant: Yes |Renesas ICM7228AIPIZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 639 |
|
$15.8700 / $21.5000 | Buy Now |
DISTI #
ICM7228AIPIZ-ND
|
DigiKey | IC DRVR 7 SEGMENT 8 DIGIT 28DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
354 In Stock |
|
$14.2789 / $20.6800 | Buy Now |
DISTI #
ICM7228AIPIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin PDIP - Rail/Tube (Alt: ICM7228AIPIZ) RoHS: Compliant Min Qty: 858 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$12.3825 / $14.1375 | Buy Now |
DISTI #
968-ICM7228AIPIZ
|
Mouser Electronics | LED Display Drivers W/ANNEAL DISPLAY 8 DIG LED DRVR IND RoHS: Compliant | 1609 |
|
$15.2600 / $20.6700 | Buy Now |
|
Future Electronics | ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$13.8700 / $14.5600 | Buy Now |
|
Renesas Electronics America | IC DRVR 7 SEGMENT 8 DIGIT 28DIP Min Qty: 1 Container: Tube | 354 |
|
$14.2789 / $20.6800 | Buy Now |
DISTI #
ICM7228AIPIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin PDIP - Rail/Tube (Alt: ICM7228AIPIZ) RoHS: Compliant Min Qty: 858 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$12.3825 / $14.1375 | Buy Now |
DISTI #
ICM7228AIPIZ
|
TME | IC: driver, display controller, DIP28, 500mA, 4÷6VDC, 8-digit Min Qty: 1 | 0 |
|
$12.4000 / $18.0000 | RFQ |
DISTI #
ICM7228AIPIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin PDIP - Rail/Tube (Alt: ICM7228AIPIZ) RoHS: Compliant Min Qty: 858 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$12.3825 / $14.1375 | Buy Now |
DISTI #
ICM7228AIPIZ
|
Avnet Silica | LED DRVR 64Segment 5V 28-Pin PDIP (Alt: ICM7228AIPIZ) RoHS: Compliant Min Qty: 143 Package Multiple: 143 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7228AIPIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7228AIPIZ
Renesas Electronics Corporation
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Manufacturer Package Code | E28.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |