Part Details for ICM7228BIPI by Harris Semiconductor
Overview of ICM7228BIPI by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for ICM7228BIPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7228BIPI-ND
|
DigiKey | 8-DIGIT, MICROPROCESSOR-COMPATIB Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1545 In Stock |
|
$3.6000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 103 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 18 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | ICM7228 8-Digit, Microprocessor-Compatible, LED Display Decoder/Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1545 |
|
$3.0800 / $3.6300 | Buy Now |
DISTI #
SMC-ICM7228BIPI
|
Sensible Micro Corporation | Led Display Driver, 7-Seg, Common-Cathode, 28 Pin, Plastic, Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 25 |
|
$12.8471 / $13.8245 | RFQ |
Part Details for ICM7228BIPI
ICM7228BIPI CAD Models
ICM7228BIPI Part Data Attributes
|
ICM7228BIPI
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7228BIPI
Harris Semiconductor
LED Driver, 8-Segment, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |