Part Details for ICM7228BIPI by Intersil Corporation
Overview of ICM7228BIPI by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7228BIPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
1141139
|
Jameco Electronics | LED Display Decoder Driver 8-Digit 7-Segment Microprocessor-Compatible DIP-28 Min Qty: 1 Container: Each | 216 |
|
$2.7900 / $3.4900 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 8 |
|
$3.2400 / $6.4800 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 104 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | ICM7228 8-Digit, Microprocessor-Compatible, LED Display Decoder/Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$3.0800 / $3.6300 | Buy Now |
Part Details for ICM7228BIPI
ICM7228BIPI CAD Models
ICM7228BIPI Part Data Attributes:
|
ICM7228BIPI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7228BIPI
Intersil Corporation
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28, 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7228BIPI
This table gives cross-reference parts and alternative options found for ICM7228BIPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228BIPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7228BMJI883B | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7228BIPI vs ICM7228BMJI883B |
ICM7228BIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7228BIPI vs ICM7228BIPI |
ICM7228BMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7228BIPI vs ICM7228BMJI883B |
ICM7218BIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7228BIPI vs ICM7218BIJIR5254 |
ICM7228BIPI | LED Driver, 8-Segment, CMOS, PDIP28, | Rochester Electronics LLC | ICM7228BIPI vs ICM7228BIPI |
ICM7228BIPIZ | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7228BIPI vs ICM7228BIPIZ |
ICM7218BIJI | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7228BIPI vs ICM7218BIJI |
ICM7228BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7228BIPI vs ICM7228BIJI |
ICM7228BIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7228BIPI vs ICM7228BIJI |
ICM7228BIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Rochester Electronics LLC | ICM7228BIPI vs ICM7228BIJI |