-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6931
|
Newark | Ic,led Display Driver,7-Seg,common-Anode,cmos,sop,28Pin,plastic Rohs Compliant: Yes |Renesas ICM7228CIBIZ Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
ICM7228CIBIZ-ND
|
DigiKey | IC DRVR 7 SEGMNT 8 DIGIT 28SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
548 In Stock |
|
$12.8583 / $18.6200 | Buy Now |
DISTI #
ICM7228CIBIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin SOIC W - Rail/Tube (Alt: ICM7228CIBIZ) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$11.1506 / $12.7310 | Buy Now |
DISTI #
968-ICM7228CIBIZ
|
Mouser Electronics | LED Display Drivers W/ANNEAL DISPLAY 8 DIG LED DRVR 28W IND RoHS: Compliant | 520 |
|
$12.8500 / $18.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tube | 0Tube |
|
$10.7100 | Buy Now |
|
Renesas Electronics America | IC DRVR 7 SEGMNT 8 DIGIT 28SOIC Min Qty: 1 Container: Tube | 548 |
|
$12.8583 / $18.6200 | Buy Now |
DISTI #
ICM7228CIBIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin SOIC W - Rail/Tube (Alt: ICM7228CIBIZ) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$11.1506 / $12.7310 | Buy Now |
DISTI #
ICM7228CIBIZ
|
TME | IC: driver, display controller, SO28, 500mA, 4÷6VDC, 8-digit Min Qty: 1 | 0 |
|
$8.2100 / $11.0600 | RFQ |
DISTI #
ICM7228CIBIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin SOIC W - Rail/Tube (Alt: ICM7228CIBIZ) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$11.1506 / $12.7310 | Buy Now |
DISTI #
ICM7228CIBIZ
|
Avnet Silica | LED DRVR 64Segment 5V 28-Pin SOIC W (Alt: ICM7228CIBIZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7228CIBIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7228CIBIZ
Renesas Electronics Corporation
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |