Part Details for ICM7232AFIPL by Harris Semiconductor
Overview of ICM7232AFIPL by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7232AFIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7232AFIPL-ND
|
DigiKey | ALPHANUMERIC LCD DISPLAY DRIVER Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
395 In Stock |
|
$5.3100 | Buy Now |
|
Rochester Electronics | Numeric/Alphanumeric Triplexed LCD Display Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 395 |
|
$4.5600 / $5.3700 | Buy Now |
Part Details for ICM7232AFIPL
ICM7232AFIPL CAD Models
ICM7232AFIPL Part Data Attributes
|
ICM7232AFIPL
Harris Semiconductor
Buy Now
|
Compare Parts:
ICM7232AFIPL
Harris Semiconductor
Interface Circuit, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Digits/Characters | 10-DIGIT | |
Number of Segments | 30 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |