Part Details for ICM7240IPE+ by Analog Devices Inc
Overview of ICM7240IPE+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7240IPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7240IPE
|
Mouser Electronics | Timers & Support Products 8-Bit Binary, Programmable, RC Timer Counter RoHS: Compliant | 30 |
|
$5.9300 / $10.4600 | Buy Now |
|
Analog Devices Inc | 8-Bit Binary, Programmable, RC Min Qty: 1 Package Multiple: 1 | 670 |
|
$5.9312 / $10.4600 | Buy Now |
DISTI #
2516440
|
element14 Asia-Pacific | IC, TIMER RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$6.2234 / $10.9790 | Buy Now |
DISTI #
2516440
|
Farnell | IC, TIMER RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 157 |
|
$6.3061 / $10.4386 | Buy Now |
Part Details for ICM7240IPE+
ICM7240IPE+ CAD Models
ICM7240IPE+ Part Data Attributes
|
ICM7240IPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7240IPE+
Analog Devices Inc
8-Bit Binary, Programmable, RC Timer Counter, 16-PDIP-300_MIL, 16 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1986-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICM7240IPE+
This table gives cross-reference parts and alternative options found for ICM7240IPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7240IPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7240IJE | 1 Func, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | ICM7240IPE+ vs ICM7240IJE |
ICM7240IPE+ | 1 Func, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | ICM7240IPE+ vs ICM7240IPE+ |