-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Long Range Fixed Timer, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1860
|
Newark | Ic, Timer/Counter Cmos, 7242, Dip8, Frequency:13Mhz, Supply Voltage Min:2V, Supply Voltage Max:16V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Renesas ICM7242IPAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$2.5600 | Buy Now |
DISTI #
ICM7242IPAZ-ND
|
DigiKey | IC OSC BINARY CTC PROG 8-DIP Min Qty: 1 Lead time: 70 Weeks Container: Tube |
1719 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
|
Renesas Electronics America | IC OSC BINARY CTC PROG 8-DIP Min Qty: 1 Container: Tube | 1719 |
|
$4.1587 / $7.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 372 |
|
$8.0380 / $8.2883 | Buy Now |
DISTI #
1216113
|
element14 Asia-Pacific | IC, TIMER/COUNTER CMOS, 7242, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 1543 |
|
$5.0051 / $7.6838 | Buy Now |
DISTI #
1216113
|
Farnell | IC, TIMER/COUNTER CMOS, 7242, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 1543 |
|
$4.8402 / $8.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7242IPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7242IPAZ
Renesas Electronics Corporation
Long Range Fixed Timer, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SQUARE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |