There are no models available for this part yet.
Overview of ICM7555CD,623 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for ICM7555CD,623 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ |
CAD Models for ICM7555CD,623 by NXP Semiconductors
Part Data Attributes for ICM7555CD,623 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PULSE
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Frequency-Max
|
0.5 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for ICM7555CD,623
This table gives cross-reference parts and alternative options found for ICM7555CD,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CD,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555IDTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ICM7555CD,623 vs KA555IDTF |
NE555DR | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD,623 vs NE555DR |
MC1455D | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | ICM7555CD,623 vs MC1455D |
NE555DE4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD,623 vs NE555DE4 |
SE555DG4 | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | ICM7555CD,623 vs SE555DG4 |
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | ICM7555CD,623 vs SA555DR |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD,623 vs TLC555CDG4 |
ICM7555ID/01,118 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD,623 vs ICM7555ID/01,118 |
NE555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ICM7555CD,623 vs NE555D |
KA555ID | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ICM7555CD,623 vs KA555ID |