Part Details for ICPB1010-1-110I by Microchip Technology Inc
Overview of ICPB1010-1-110I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICPB1010-1-110I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ICPB1010-1-110I-ND
|
DigiKey | DC-14 GHZ 50W DISCRETE GAN HEMT Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0000 / $166.4000 | Buy Now |
DISTI #
ICPB1010-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 4 A, DIE, 15 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1010-1-110I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$102.4000 / $166.4000 | Buy Now |
DISTI #
579-ICPB1010-1-110I
|
Mouser Electronics | RF JFET Transistors DC-14 GHz 50W Discrete GaN HEMT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ICPB1010-1-110I
|
Microchip Technology Inc | 50W Discrete GaN HEMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1304 Alternates Available |
|
$84.0000 / $166.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$103.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$102.9000 / $133.3300 | Buy Now | |
DISTI #
ICPB1010-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 4 A, DIE, 15 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1010-1-110I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$102.4000 / $166.4000 | Buy Now |
|
Ameya Holding Limited | 1304 |
|
RFQ | ||
DISTI #
ICPB1010-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 4 A, DIE, 15 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1010-1-110I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$102.4000 / $166.4000 | Buy Now |
|
Master Electronics | 0 |
|
$102.9000 / $133.3300 | Buy Now |