Part Details for ICPB1020-1-110I by Microchip Technology Inc
Overview of ICPB1020-1-110I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICPB1020-1-110I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ICPB1020-1-110I-ND
|
DigiKey | DC-14 GHZ 100W DISCRETE GAN HEMT Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$196.0000 / $291.2000 | Buy Now |
DISTI #
ICPB1020-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 8 A, DIE, 23 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1020-1-110I) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$179.2000 / $291.2000 | Buy Now |
DISTI #
579-ICPB1020-1-110I
|
Mouser Electronics | RF JFET Transistors DC-14 GHz 100W Discrete GaN HEMT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ICPB1020-1-110I
|
Microchip Technology Inc | 100W Discrete GaN HEMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$147.0000 / $291.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$181.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$166.3900 / $175.0000 | Buy Now | |
DISTI #
ICPB1020-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 8 A, DIE, 23 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1020-1-110I) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$179.2000 / $291.2000 | Buy Now |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
DISTI #
ICPB1020-1-110I
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 28 V, 8 A, DIE, 23 Pins, Surface Mount - Boxed Product (Development Kits) (Alt: ICPB1020-1-110I) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$179.2000 / $291.2000 | Buy Now |
|
Master Electronics | 0 |
|
$166.3900 / $175.0000 | Buy Now |