Part Details for ICPL2531SM by Isocom Components
Overview of ICPL2531SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICPL2531SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ICPL2531SM-ND
|
DigiKey | 8PIN HIGH SPEED OPTOCOUPLER Min Qty: 1600 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8580 | Buy Now |
DISTI #
77681270
|
Verical | DC-IN 2-CH Transistor With Base DC-OUT 8-Pin DIP SMD Tube Min Qty: 1600 Package Multiple: 1600 Date Code: 2302 | Americas - 9600 |
|
$0.9108 | Buy Now |
|
NAC | 8 Pin High Speed Optocoupler RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Container: Tube | 0 |
|
$0.8448 / $1.2540 | Buy Now |
|
LCSC | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | 4 |
|
$0.8580 / $1.3802 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8 PIN HIGH SPEED PHOTO TRANSISTOR | 0 |
|
$1.3932 / $1.5325 | RFQ |
Part Details for ICPL2531SM
ICPL2531SM CAD Models
ICPL2531SM Part Data Attributes:
|
ICPL2531SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2531SM
Isocom Components
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |