Part Details for ICPL2611 by Isocom Components
Overview of ICPL2611 by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICPL2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ICPL2611-ND
|
DigiKey | 8 PIN HIGH SPEED, LOGIC OUTPUT, Min Qty: 1 Lead time: 21 Weeks Container: Tube |
42 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8450 | Buy Now |
|
NAC | 8 Pin High Speed, Logic Output, SOIC RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Container: Tube | 0 |
|
$0.8320 / $1.2350 | Buy Now |
Part Details for ICPL2611
ICPL2611 CAD Models
ICPL2611 Part Data Attributes
|
ICPL2611
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2611
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |