Part Details for ICPL2611SMT&R by Isocom Components
Overview of ICPL2611SMT&R by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICPL2611SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ICPL2611SMT&RCT-ND
|
DigiKey | 8 PIN HIGH SPEED, LOGIC OUTPUT, Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.8838 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
NAC | 8 Pin High Speed, Logic Output, SOIC RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.8960 / $1.3300 | Buy Now |
Part Details for ICPL2611SMT&R
ICPL2611SMT&R CAD Models
ICPL2611SMT&R Part Data Attributes
|
ICPL2611SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2611SMT&R
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |
Alternate Parts for ICPL2611SMT&R
This table gives cross-reference parts and alternative options found for ICPL2611SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICPL2611SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SMT+R | Logic IC Output Optocoupler | Isocom Components | ICPL2611SMT&R vs 6N137SMT+R |
6N137SM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG | onsemi | ICPL2611SMT&R vs 6N137SM |
6N137S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | ICPL2611SMT&R vs 6N137S |
6N137SM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | ICPL2611SMT&R vs 6N137SM |
6N137SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | onsemi | ICPL2611SMT&R vs 6N137SV |
6N137SD_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | ICPL2611SMT&R vs 6N137SD_NL |
6N137SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | ICPL2611SMT&R vs 6N137SD |
6N137SVM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | ICPL2611SMT&R vs 6N137SVM |
6N137SDV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | onsemi | ICPL2611SMT&R vs 6N137SDV |
6N137SDM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | ICPL2611SMT&R vs 6N137SDM |