Part Details for ICR2201 by L-com Inc
Overview of ICR2201 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICR2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2473
|
Newark | Usb Ranger 2201 Cat5 Ext Rohs Compliant: No |L-Com ICR2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICR2201
|
L-com US | Icron's USB Ranger® 2201 provides USB 2.0 high speed extension, enabling USB 2.0 connections at up to 480Mbps over 100m/328ft of solid conductor Cat 5e (or better) cabling. The Ranger 2201 addresses the adverse operating environments ideal for ExtremeUSB® applications. Ranger 2201 is also certified for demanding industrial environments: FCC/CE Class B certified, meets EN-61000 8kV ESD immunity and is housed in a robust metal enclosure This USB extender requires AC power (included) at the remote REX end. Additionally an optional LEX power supply (sold separately) is available for USB ports that cannot provide the required 500mA current. This LEGACY USB 2.0 Ranger 2201 extender is not recommended for new designs, instead please consider the newer USB 2.0 Ranger 2301 to take advantage of improved functionality, interoperability, and pricing. Supported platforms include: Windows, MAC OS, Linux. UK, European and Australian power versions available. Optional mounting kits also available. Contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$343.7900 / $381.9900 | Buy Now |