Part Details for ICS05S23F15M5NC by Carlo Gavazzi Holding AG
Overview of ICS05S23F15M5NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS05S23F15M5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5068
|
Newark | Inductive Sensor, 1.5Mm, Npn, M5, Sensing Range Max:1.5Mm, Thread Size - Metric:M5, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ics05 Series Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F15M5NC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7600 / $77.2800 | Buy Now |
DISTI #
225-ICS05S23F15M5NC
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M5 M8-PLUG SHORT 1,5MM FLUSH NPN NC RoHS: Compliant | 0 |
|
$71.0200 / $73.4100 | Order Now |
DISTI #
71546963
|
RS | Inductive proximity sensor, 1.3mm range, N.C., NPN, 10-30 VDC, Stainless steel, plug | Carlo Gavazzi Inc. ICS05S23F15M5NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0400 / $71.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$67.2000 / $74.4600 | Buy Now | |
DISTI #
ICS05S23F15M5NC
|
TME | Sensor: inductive, OUT: NPN / NC, 1.3mm, 10÷30VDC, M5, IP67, 100mA Min Qty: 1 | 0 |
|
$41.5200 / $47.9100 | RFQ |
Part Details for ICS05S23F15M5NC
ICS05S23F15M5NC CAD Models
ICS05S23F15M5NC Part Data Attributes:
|
ICS05S23F15M5NC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS05S23F15M5NC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 23 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.3 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |