Part Details for ICS08L45N04NC by Carlo Gavazzi Holding AG
Overview of ICS08L45N04NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08L45N04NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6788
|
Newark | Inductive Proximity Sensor, M8 Stainless Steel, 2M Cable, Sn 4Mm, Non-Flush Mount, Long Body, Npn, Nc, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 2 Khz, Operating Temperature -25C - +80C, Ip67 |Carlo Gavazzi ICS08L45N04NC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7300 / $52.4400 | Buy Now |
DISTI #
225-ICS08L45N04NC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND 3-WIRE M8 CAB LONG NPN NC N-FLUSH RoHS: Compliant | 0 |
|
$48.1900 / $54.1500 | Order Now |
DISTI #
75110302
|
RS | Inductive Proximity Sensor, Non-Flush, 4mm Sense, NPN-NC, 2m PVC, ICS08 Series | Carlo Gavazzi Inc. ICS08L45N04NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0300 / $53.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$45.6000 / $50.5300 | Buy Now | |
DISTI #
ICS08L45N04NC
|
TME | Sensor: inductive, OUT: NPN / NC, 4mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 0 |
|
$31.4000 / $36.2400 | RFQ |