Part Details for ICS08S30F20M5IO by Carlo Gavazzi Holding AG
Overview of ICS08S30F20M5IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08S30F20M5IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5097
|
Newark | Sensor, 2Mm, Npn/Push Pull/Pnp, M8, Sensing Range Max:2Mm, Thread Size - Metric:M8, Sensor Output Type:Push Pull, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ics08 Series Rohs Compliant: Yes |Carlo Gavazzi ICS08S30F20M5IO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$15.3900 | Buy Now |
DISTI #
ICS08S30F20M5IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$59.8000 | Buy Now |
DISTI #
225-ICS08S30F20M5IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M8 PLUG SHORT FLUSH IO-LINK RoHS: Compliant | 0 |
|
$54.9500 / $61.7500 | Order Now |
DISTI #
71546992
|
RS | Inductive proximity sensor,2mm range, IO-LINK, N.O./N.C, NPN/PNP,10-30 VDC, SS | Carlo Gavazzi Inc. ICS08S30F20M5IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 10 |
|
$37.1900 | Buy Now |
|
Onlinecomponents.com | IND PROX METAL FACE SHORT M8 N RoHS: Compliant |
7 In Stock |
|
$52.0000 / $57.6200 | Buy Now |
DISTI #
ICS08S30F20M5IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 2mm, 10÷30VDC, M8 Min Qty: 1 | 0 |
|
$32.0000 / $36.9200 | RFQ |
|
Master Electronics | IND PROX METAL FACE SHORT M8 N RoHS: Compliant |
7 In Stock |
|
$52.0000 / $57.6200 | Buy Now |
|
Neutron USA | Inductive proximity sensor, 2mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-30 VDC, SS | 20 |
|
$133.9500 | Buy Now |
Part Details for ICS08S30F20M5IO
ICS08S30F20M5IO CAD Models
ICS08S30F20M5IO Part Data Attributes:
Alternate Parts for ICS08S30F20M5IO
This table gives cross-reference parts and alternative options found for ICS08S30F20M5IO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS08S30F20M5IO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IA08FSF01PCM5 | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08S30F20M5IO vs IA08FSF01PCM5 |
IA08FSF01NCM5 | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08S30F20M5IO vs IA08FSF01NCM5 |
IA08FSF01NOM5 | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08S30F20M5IO vs IA08FSF01NOM5 |