Part Details for ICS844003BG-01LF by Integrated Device Technology Inc
Overview of ICS844003BG-01LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS844003BG-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 10974 |
|
RFQ |
Part Details for ICS844003BG-01LF
ICS844003BG-01LF CAD Models
ICS844003BG-01LF Part Data Attributes
|
ICS844003BG-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS844003BG-01LF
Integrated Device Technology Inc
Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 680 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS844003BG-01LF
This table gives cross-reference parts and alternative options found for ICS844003BG-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS844003BG-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
840004AG-11T | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS844003BG-01LF vs 840004AG-11T |
840022AKI-02LF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS844003BG-01LF vs 840022AKI-02LF |
ICS844003BG-01LFT | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS844003BG-01LF vs ICS844003BG-01LFT |
ICS840024AGILFT | Clock Generator, 125MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS844003BG-01LF vs ICS840024AGILFT |
ICS840022AG | Clock Generator, 125MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS844003BG-01LF vs ICS840022AG |
8T49N242-DDDNLGI | Clock Generator, 1000MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJC-3, VFQFN-40 | Integrated Device Technology Inc | ICS844003BG-01LF vs 8T49N242-DDDNLGI |
844003BG-01 | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS844003BG-01LF vs 844003BG-01 |
8T49N242-DDDNLGI8 | Clock Generator, 1000MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJC-3, VFQFN-40 | Integrated Device Technology Inc | ICS844003BG-01LF vs 8T49N242-DDDNLGI8 |
840004AGI-01LFT | Clock Generator, 175MHz, PDSO20, 6.5 X 4.4 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS844003BG-01LF vs 840004AGI-01LFT |
844003BGI-01LFT | TSSOP-24, Reel | Integrated Device Technology Inc | ICS844003BG-01LF vs 844003BGI-01LFT |