Part Details for ICT-22C by Microchip Technology Inc
Overview of ICT-22C by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-22C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0643
|
Newark | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-22C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $18.1200 | Buy Now |
DISTI #
ICT-22C-ND
|
DigiKey | TVS DIODE 22VWM 32VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1201 | Buy Now |
DISTI #
ICT-22C
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-13 - Bulk (Alt: ICT-22C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $19.5200 | Buy Now |
DISTI #
494-ICT-22C
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$18.1200 | Order Now |
DISTI #
ICT-22C
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.3200 / $36.2700 | Buy Now | |
DISTI #
ICT-22C
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-13 - Bulk (Alt: ICT-22C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $19.5200 | Buy Now |
DISTI #
ICT-22C
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-13 - Bulk (Alt: ICT-22C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $19.5200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.0100 / $19.9300 | Buy Now |
|
Master Electronics | 0 |
|
$17.3200 / $36.2700 | Buy Now |
Part Details for ICT-22C
ICT-22C CAD Models
ICT-22C Part Data Attributes
|
ICT-22C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICT-22C
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 25.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICT-22C
This table gives cross-reference parts and alternative options found for ICT-22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICT-22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-22CE3 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, DO-13, 2 PIN | Microsemi Corporation | ICT-22C vs ICT-22CE3 |
ICT-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, DO-13, 2 PIN | Microsemi Corporation | ICT-22C vs ICT-22C |