Part Details for ICT-L100-J-5.7-G (ALTERNATE: 101349-002-922) by Smiths Interconnect
Overview of ICT-L100-J-5.7-G (ALTERNATE: 101349-002-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-L100-J-5.7-G (ALTERNATE: 101349-002-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009576
|
RS | Probe, 0.100 (2.54), J -Spherical, Size L100, 3A, 10Milliohms, 5.7oz, ICT Series | Smiths Interconnect Americas Inc. ICT-L100-J-5.7-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1210 |
|
$3.3900 / $4.7100 | Buy Now |