Part Details for ICW3126AM6G by ICW Ltd
Overview of ICW3126AM6G by ICW Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICW3126AM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 4.7V~40V SOT23-6 DC-DC Converters ROHS | 190 |
|
$0.3381 / $0.3594 | Buy Now |