Part Details for ID25ANC05NA-K by Carlo Gavazzi Holding AG
Overview of ID25ANC05NA-K by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ID25ANC05NA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C2756
|
Newark | Ind Prox B 25X10 3W Dc Npn |Carlo Gavazzi ID25ANC05NA-K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.4900 / $181.8200 | Buy Now |
DISTI #
ID25ANC05NA-K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM FLANGE Min Qty: 5 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$180.0000 | Buy Now |
DISTI #
225-ID25ANC05NA-K
|
Mouser Electronics | Proximity Sensors IND PROX B 25X10 3W DC NPN | 0 |
|
$164.2600 / $179.5400 | Order Now |
|
Onlinecomponents.com | IND PROX B 25X10 NPN NO/NC CAB | 0 |
|
$127.8400 / $160.2000 | Buy Now |