Part Details for IDC2.54-01-20PZS by XUNPU
Overview of IDC2.54-01-20PZS by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC2.54-01-20PZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm -40��~+105�� Straight 3A 2x20P 250V 20 Push - Pull 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS | 143 |
|
$0.1930 / $0.2047 | Buy Now |
|
LCSC | 2.54mm -40+105 Straight 3A 2x20P 250V 20 Push - Pull 2.54mm 2 PluginP2.54mm IDC Connectors ROHS | 143 |
|
$0.1969 / $0.2089 | Buy Now |