Part Details for IDD-04-G by Samtec Inc
Overview of IDD-04-G by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for IDD-04-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4652
|
Newark | Connector, Rcpt, 8Pos, 2Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec IDD-04-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM11391-ND
|
DigiKey | FEMALE CABLE BASE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
589 In Stock |
|
$1.6907 / $3.1300 | Buy Now |
DISTI #
IDD-04-G
|
Avnet Americas | FEMALE CABLE BASE ASSEMBLY - Bulk (Alt: IDD-04-G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDD-04-G
|
Mouser Electronics | Ribbon Cables / IDC Cables RoHS: Compliant | 176 |
|
$1.5700 / $2.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.8900 | Buy Now |
Part Details for IDD-04-G
IDD-04-G CAD Models
IDD-04-G Part Data Attributes
|
IDD-04-G
Samtec Inc
Buy Now
|
Compare Parts:
IDD-04-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Connector Type | BOARD CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |