-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220-2-1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1580
|
Newark | Sic Schottky Diode, 1.2Kv, 40A, To-220, Product Range:Thinq 5G 1200V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:40A, Total Capacitive Charge Qc:57Nc, Diode Case Rohs Compliant: Yes |Infineon IDH16G120C5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$5.8800 / $10.2100 | Buy Now |
DISTI #
IDH16G120C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 1.2KV 16A TO220-1 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
367 In Stock |
|
$3.9941 / $7.5100 | Buy Now |
DISTI #
IDH16G120C5XKSA1
|
Avnet Americas | Diode Schottky Diode 1200V 40A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH16G120C5XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.8455 | Buy Now |
DISTI #
726-IDH16G120C5XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC CHIP/DISCRETE RoHS: Compliant | 458 |
|
$3.9900 / $7.5100 | Buy Now |
DISTI #
V79:2366_28731746
|
Arrow Electronics | Rectifier Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 15346 |
|
$5.1150 / $6.7710 | Buy Now |
DISTI #
V36:1790_09156849
|
Arrow Electronics | Rectifier Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2146 | Americas - 8680 |
|
$2.3830 / $3.7441 | Buy Now |
DISTI #
V99:2348_09156849
|
Arrow Electronics | Rectifier Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2146 | Americas - 500 |
|
$5.4830 | Buy Now |
|
Future Electronics | IDH16G120C5 Series 1200 V 40 A 5th Generation ThinQ!™SiC Schottky Diode-TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.6400 | Buy Now |
DISTI #
76493634
|
Verical | Rectifier Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-220 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2138 | Americas - 15346 |
|
$5.1150 / $6.7710 | Buy Now |
DISTI #
74090390
|
Verical | Rectifier Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-220 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 8680 |
|
$2.3830 / $2.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH16G120C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH16G120C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220-2-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 250 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |