Part Details for IDK06G65C5XTMA2 by Infineon Technologies AG
Overview of IDK06G65C5XTMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDK06G65C5XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1792
|
Newark | Silicon Carbide Schottky Diode, To-263 Rohs Compliant: Yes |Infineon IDK06G65C5XTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1871 |
|
$1.4200 / $2.9100 | Buy Now |
DISTI #
448-IDK06G65C5XTMA2CT-ND
|
DigiKey | DIODE SIL CARB 650V 6A TO263-2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3310 In Stock |
|
$1.2190 / $2.8100 | Buy Now |
DISTI #
IDK06G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 6A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK06G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9667 / $1.1816 | Buy Now |
DISTI #
726-IDK06G65C5XTMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 4700 |
|
$1.2100 / $2.8100 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers SIC DIODES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8960 | Buy Now |
|
Rochester Electronics | IDK06G65C5 - 3 rd Generation thinQ! SiC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 2016 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
IDK06G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 6A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK06G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9667 / $1.1816 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 980 |
|
$1.8256 / $1.9402 | Buy Now |
DISTI #
IDK06G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 6A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK06G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9667 / $1.1816 | Buy Now |
DISTI #
SP001632974
|
EBV Elektronik | Diode Silicon Carbide Schottky 6A 2-Pin TO-263 T/R (Alt: SP001632974) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 21000 |
|
Buy Now |
Part Details for IDK06G65C5XTMA2
IDK06G65C5XTMA2 CAD Models
IDK06G65C5XTMA2 Part Data Attributes
|
IDK06G65C5XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDK06G65C5XTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263AB, TO-263, D2PAK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 48 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 62 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 110 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |