Part Details for IDL08G65C5XUMA1 by Infineon Technologies AG
Overview of IDL08G65C5XUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDL08G65C5XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL08G65C5XUMA1-ND
|
DigiKey | DIODE SIL CARBIDE 650V 8A VSON-4 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for IDL08G65C5XUMA1
IDL08G65C5XUMA1 CAD Models
IDL08G65C5XUMA1 Part Data Attributes:
|
IDL08G65C5XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDL08G65C5XUMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-PSSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 36 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 96 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for IDL08G65C5XUMA1
This table gives cross-reference parts and alternative options found for IDL08G65C5XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDL08G65C5XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDL08G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, VSON-4 | Infineon Technologies AG | IDL08G65C5XUMA1 vs IDL08G65C5 |