-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9551
|
Newark | Sic Schottky Diode, 650V, 10A, Vson, Product Range:Coolsic Thinq Gen V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:10A, Total Capacitive Charge:15Nc, Diode Case Style:Vson Rohs Compliant: Yes |Infineon IDL10G65C5XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5074 |
|
$1.9500 | Buy Now |
DISTI #
448-IDL10G65C5XUMA2CT-ND
|
DigiKey | DIODE SIL CARB 650V 10A VSON-4 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1287 In Stock |
|
$1.9964 / $4.1000 | Buy Now |
DISTI #
IDL10G65C5XUMA2
|
Avnet Americas | SIC DIODES - Tape and Reel (Alt: IDL10G65C5XUMA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3751 | Buy Now |
DISTI #
80AH9551
|
Avnet Americas | SIC DIODES - Product that comes on tape, but is not reeled (Alt: 80AH9551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 56 Partner Stock |
|
$3.2100 / $4.7300 | Buy Now |
DISTI #
726-IDL10G65C5XUMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 787 |
|
$1.9900 / $3.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Rochester Electronics | IDL10G65C5 - 600 V Silicion Carbide Schottky diode RoHS: Compliant Status: Active Min Qty: 1 | 3425 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
IDL10G65C5XUMA2
|
Avnet Americas | SIC DIODES - Tape and Reel (Alt: IDL10G65C5XUMA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3751 | Buy Now |
DISTI #
80AH9551
|
Avnet Americas | SIC DIODES - Product that comes on tape, but is not reeled (Alt: 80AH9551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 56 Partner Stock |
|
$3.2100 / $4.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2980 |
|
$4.6231 / $5.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDL10G65C5XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDL10G65C5XUMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-PSSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 43 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 113 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 180 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |