Part Details for IDLV-25A-36 by Mean Well
Overview of IDLV-25A-36 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for IDLV-25A-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0274
|
Newark | Led Driver, Ac/Dc, Const Voltage, 25.2W Rohs Compliant: Yes |Mean Well IDLV-25A-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3700 / $40.3500 | Buy Now |
DISTI #
IDLV-25A-36
|
Avnet Americas | LED DRVR Module PWM 0.7A 1-CH 36V 25.2W - Boxed Product (Development Kits) (Alt: IDLV-25A-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:36 Vdc/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$16.2800 / $19.8600 | Buy Now |
DISTI #
IDLV-25A-36
|
TME | Power supply: switched-mode, LED, 25.2W, 36VDC, 0.7A, 90÷295VAC Min Qty: 1 | 2 |
|
$16.7400 / $18.3600 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:36 Vdc/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$16.2800 / $19.8600 | Buy Now |
Part Details for IDLV-25A-36
IDLV-25A-36 CAD Models
IDLV-25A-36 Part Data Attributes:
|
IDLV-25A-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLV-25A-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |