Part Details for IDM10G120C5XTMA1 by Infineon Technologies AG
Overview of IDM10G120C5XTMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IDM10G120C5XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1583
|
Newark | Sic Schottky Diode, 1.2Kv, 38A, To-252, Product Range:Thinq 5G 1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:38A, Total Capacitive Charge:41Nc, Diode Case Style:To-252 (Dpak)Rohs Compliant: Yes |Infineon IDM10G120C5XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3760 |
|
$2.9500 / $5.3000 | Buy Now |
DISTI #
IDM10G120C5XTMA1CT-ND
|
DigiKey | DIODE SIL CARB 1.2KV 38A TO252-2 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4816 / $5.1000 | Buy Now |
DISTI #
IDM10G120C5XTMA1
|
Avnet Americas | SIC CHIP/DISCRETE - Tape and Reel (Alt: IDM10G120C5XTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9523 | Buy Now |
DISTI #
34AC1583
|
Avnet Americas | SIC CHIP/DISCRETE - Product that comes on tape, but is not reeled (Alt: 34AC1583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$4.6400 / $6.5000 | Buy Now |
DISTI #
726-IDM10G120C5XTMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DISCRETE RoHS: Compliant | 768 |
|
$2.4800 / $5.2100 | Buy Now |
|
Future Electronics | IDM10G120C5 Series 1200 V 38 A 5th Generation ThinQ!™SiC Schottky Diode-TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.4400 | Buy Now |
DISTI #
79370734
|
Verical | Rectifier Diode Schottky 1.2KV 38A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2328 | Americas - 5610 |
|
$2.7000 / $5.4125 | Buy Now |
DISTI #
IDM10G120C5XTMA1
|
Avnet Americas | SIC CHIP/DISCRETE - Tape and Reel (Alt: IDM10G120C5XTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9523 | Buy Now |
DISTI #
34AC1583
|
Avnet Americas | SIC CHIP/DISCRETE - Product that comes on tape, but is not reeled (Alt: 34AC1583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$4.6400 / $6.5000 | Buy Now |
DISTI #
IDM10G120C5XTMA1
|
TME | Diode: Schottky rectifying, SiC, SMD, 1.2kV, 10A, PG-TO252-2, 223W Min Qty: 1 | 0 |
|
$6.6900 / $10.7700 | RFQ |
Part Details for IDM10G120C5XTMA1
IDM10G120C5XTMA1 CAD Models
IDM10G120C5XTMA1 Part Data Attributes:
|
IDM10G120C5XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDM10G120C5XTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-252,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 223 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 62 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |