Part Details for IDMD-05-D-30.00 by Samtec Inc
Overview of IDMD-05-D-30.00 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-05-D-30.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-05-D-30.00
|
Avnet Americas | Slim Body Double-Row IDC Male Assemblies, 0.1 - Bulk (Alt: IDMD-05-D-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $14.3300 | Buy Now |
DISTI #
000000000007198947
|
Sager | SLIM BODY DOUBLE-ROW IDC MALE ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$7.5700 / $11.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $14.3300 | Buy Now |
DISTI #
653a23a1eebddd960ffaa82d
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$4.9500 / $11.4500 | Buy Now |
DISTI #
IDMD-05-D-30.00
|
Toby Electronics | IDMD - Samtec 2.54mm Slim Body Double Row Male IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$4.8005 / $11.8294 | Buy Now |