Part Details for IDMS-06-T-11.85-R by Samtec Inc
Overview of IDMS-06-T-11.85-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-06-T-11.85-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-06-T-11.85-R-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9700 | Buy Now |
DISTI #
IDMS-06-T-11.85-R
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 6 Position IDC Connector to 6 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMS-06-T-11.85-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $6.0300 | Buy Now | |
DISTI #
IDMS-06-T-11.85-R
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 6 Position IDC Connector to 6 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMS-06-T-11.85-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0300 | Buy Now |
DISTI #
IDMS-06-T-11.85-R
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 6 Position IDC Connector to 6 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMS-06-T-11.85-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0300 | Buy Now |
DISTI #
000000000006165004
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.7900 / $6.0300 | Buy Now |
|
Master Electronics | 0 |
|
$2.7700 / $6.0300 | Buy Now | |
DISTI #
5d704976b5feef11346ed24a
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.7700 / $6.0300 | Buy Now |
Part Details for IDMS-06-T-11.85-R
IDMS-06-T-11.85-R CAD Models
IDMS-06-T-11.85-R Part Data Attributes
|
IDMS-06-T-11.85-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-06-T-11.85-R
Samtec Inc
Cable Assembly, 6 Conductor(s), 28AWG, 600V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDMS | |
Connector Side2 | IDSS | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.301 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for IDMS-06-T-11.85-R
This table gives cross-reference parts and alternative options found for IDMS-06-T-11.85-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-06-T-11.85-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDMS-06-T-48.00-G-R | Cable Assembly, 6 Conductor(s), 28AWG, 600V, Flat Flexible Cable, | Samtec Inc | IDMS-06-T-11.85-R vs IDMS-06-T-48.00-G-R |
IDMS-06-T-24.00-R | Cable Assembly, 6 Conductor(s), 28AWG, 600V, Flat Flexible Cable, | Samtec Inc | IDMS-06-T-11.85-R vs IDMS-06-T-24.00-R |