Part Details for IDMS-22-T-03.00-G by Samtec Inc
Overview of IDMS-22-T-03.00-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-22-T-03.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH8344
|
Newark | Slim Body Single-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMS-22-T-03.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $14.4400 | Buy Now |
DISTI #
612-IDMS-22-T-03.00-G-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8700 | Buy Now |
DISTI #
IDMS-22-T-03.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 22 POS IDC Connector to 22 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-22-T-03.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $9.9300 | Buy Now |
DISTI #
200-IDMS22T0300G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6900 / $9.9300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.0600 / $11.7800 | Buy Now |
DISTI #
000000000002854889
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.5800 / $9.9300 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.0600 / $11.7800 | Buy Now |
DISTI #
5cd8f9bdcd7c1c4c384d0035
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$4.8000 / $9.9300 | Buy Now |