-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 75V, 10A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDQ48010A480V-002-
|
Avnet Americas | FILTER, 75VDC 10A, THROUGH HOLE - Trays (Alt: IDQ48010A480V-002-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$36.1612 | Buy Now |
DISTI #
IDQ48010A480V-002-
|
Avnet Americas | FILTER, 75VDC 10A, THROUGH HOLE - Trays (Alt: IDQ48010A480V-002-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$36.1612 | Buy Now |
DISTI #
IDQ48010A480V-002-
|
Avnet Americas | FILTER, 75VDC 10A, THROUGH HOLE - Trays (Alt: IDQ48010A480V-002-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$36.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDQ48010A480V-002-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IDQ48010A480V-002-R
TDK Corporation
Data Line Filter, 1 Function(s), 75V, 10A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.0115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.8 mm | |
Length | 50 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 75 V | |
Width | 15 mm |