Part Details for IDSD-04-D-10.00-S02 by Samtec Inc
Overview of IDSD-04-D-10.00-S02 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-04-D-10.00-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-04-D-10.00-S02
|
Avnet Americas | Slim Body Double-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSD-04-D-10.00-S02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7400 / $9.8200 | Buy Now |
DISTI #
000000000007160577
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$5.2900 / $8.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7400 / $9.8200 | Buy Now |
DISTI #
63c66bee456e95db105373c5
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6000 / $8.2900 | Buy Now |
DISTI #
IDSD-04-D-10.00-S02
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.4901 / $8.1029 | Buy Now |