Part Details for IDSD-05-D-05.00 by Samtec Inc
Overview of IDSD-05-D-05.00 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-D-05.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W7778
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10Pos, 5", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-05-D-05.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $7.6200 | Buy Now |
DISTI #
IDSD-05-D-05.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
94 In Stock |
|
$4.6937 / $6.3300 | Buy Now |
DISTI #
IDSD-05-D-05.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-05-D-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $6.3300 | Buy Now |
DISTI #
200-IDSD05D05.00
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 25 |
|
$3.8400 / $6.3300 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
75 In Stock |
|
$3.4400 / $7.9800 | Buy Now |
DISTI #
65156127
|
Verical | Cable Assembly 0.127m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2246 | Americas - 75 |
|
$7.3060 / $10.3740 | Buy Now |
DISTI #
000000000001376388
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.8400 / $6.3300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
75 In Stock |
|
$3.4400 / $7.9800 | Buy Now |
DISTI #
5cd8f9f8cd7c1c4c384d4545
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6100 / $6.3300 | Buy Now |