Part Details for IDSD-05-D-05.50-G-R by Samtec Inc
Overview of IDSD-05-D-05.50-G-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-D-05.50-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-05-D-05.50-G-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0800 | Buy Now |
DISTI #
IDSD-05-D-05.50-G-
|
Avnet Americas | Cable Assembly Ribbon 0.14m 10 POS IDC to 10 POS IDC RCP-RCP - Bulk (Alt: IDSD-05-D-05.50-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $6.1200 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6400 / $7.7000 | Buy Now |
DISTI #
000000000003858238
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$3.7100 / $6.1200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6400 / $7.7000 | Buy Now |
DISTI #
5cd8fa86cd7c1c4c384de87a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5200 / $6.1200 | Buy Now |
DISTI #
IDSD-05-D-05.50-G-R
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4560 / $5.7179 | Buy Now |
Part Details for IDSD-05-D-05.50-G-R
IDSD-05-D-05.50-G-R CAD Models
IDSD-05-D-05.50-G-R Part Data Attributes
|
IDSD-05-D-05.50-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-05-D-05.50-G-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |