Part Details for IDSD-05-D-10.00-RW by Samtec Inc
Overview of IDSD-05-D-10.00-RW by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-05-D-10.00-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-05-D-10.00-RW-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9900 | Buy Now |
DISTI #
IDSD-05-D-10.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.254m 10 POS IDC to 10 POS IDC RCP-RCP - Bulk (Alt: IDSD-05-D-10.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $7.0200 | Buy Now |
DISTI #
IDSD-05-D-10.00-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-05-D-10.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0500 / $7.0200 | Buy Now |
DISTI #
IDSD-05-D-10.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.254m 10 POS IDC to 10 POS IDC RCP-RCP - Bulk (Alt: IDSD-05-D-10.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $7.0200 | Buy Now |
DISTI #
IDSD-05-D-10.00-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-05-D-10.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003858246
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$4.4800 / $7.0200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0500 / $7.0200 | Buy Now |
DISTI #
5cd8fa00cd7c1c4c384d4fd5
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$3.0500 / $7.0200 | Buy Now |
DISTI #
IDSD-05-D-10.00-RW
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.9439 / $6.8502 | Buy Now |
Part Details for IDSD-05-D-10.00-RW
IDSD-05-D-10.00-RW CAD Models
IDSD-05-D-10.00-RW Part Data Attributes:
|
IDSD-05-D-10.00-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-05-D-10.00-RW
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |