Part Details for IDSD-07-D-16.00-G-P02-S02 by Samtec Inc
Overview of IDSD-07-D-16.00-G-P02-S02 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-07-D-16.00-G-P02-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-07-D-16.00-G-P02-S02-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
IDSD-07-D-16.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.41m 14 Position IDC Connector to 14 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: IDSD-07-D-16.00-G-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7000 / $11.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4100 / $13.2400 | Buy Now |
DISTI #
000000000006165087
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.1400 / $11.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4100 / $13.2400 | Buy Now |
DISTI #
5cd8fa27cd7c1c4c384d7869
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $11.1500 | Buy Now |
Part Details for IDSD-07-D-16.00-G-P02-S02
IDSD-07-D-16.00-G-P02-S02 CAD Models
IDSD-07-D-16.00-G-P02-S02 Part Data Attributes
|
IDSD-07-D-16.00-G-P02-S02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-07-D-16.00-G-P02-S02
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 15.99 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |