Part Details for IDSD-07-D-19.50 by Samtec Inc
Overview of IDSD-07-D-19.50 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-07-D-19.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-07-D-19.50-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-07-D-19.50
|
Avnet Americas | Cable Assembly Ribbon 0.495m 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: IDSD-07-D-19.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.7500 / $11.1900 | Buy Now |
DISTI #
IDSD-07-D-19.50
|
Avnet Americas | Cable Assembly Ribbon 0.495m 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: IDSD-07-D-19.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-07-D-19.50
|
Avnet Americas | Cable Assembly Ribbon 0.495m 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: IDSD-07-D-19.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.7500 / $11.1900 | Buy Now |
Part Details for IDSD-07-D-19.50
IDSD-07-D-19.50 CAD Models
IDSD-07-D-19.50 Part Data Attributes
|
IDSD-07-D-19.50
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-07-D-19.50
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.495 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |