Part Details for IDSD-12-D-08.00-G by Samtec Inc
Overview of IDSD-12-D-08.00-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-D-08.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2024
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 24Pos, 8", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:24Positions, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-12-D-08.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $13.3500 | Buy Now |
DISTI #
IDSD-12-D-08.00-G-ND
|
DigiKey | CABLE ASSEM 24POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3700 | Buy Now |
DISTI #
IDSD-12-D-08.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Ways, 8 ", 203 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-12-D-08.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.9000 / $11.4700 | Buy Now |
DISTI #
200-IDSD12D0800G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1500 / $11.4700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5600 / $13.5900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5600 / $13.5900 | Buy Now |
DISTI #
5cd8facbcd7c1c4c384e3d35
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9800 / $11.4700 | Buy Now |