Part Details for IDSD-14-S-06.00-P01 by Samtec Inc
Overview of IDSD-14-S-06.00-P01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-14-S-06.00-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-14-S-06.00-P01-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-14-S-06.00-P0
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 28 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-14-S-06.00-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6300 / $10.9100 | Buy Now |
DISTI #
IDSD-14-S-06.00-P0
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 28 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-14-S-06.00-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-14-S-06.00-P0
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 28 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-14-S-06.00-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003206008
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6300 / $10.9100 | Buy Now |
Part Details for IDSD-14-S-06.00-P01
IDSD-14-S-06.00-P01 CAD Models
IDSD-14-S-06.00-P01 Part Data Attributes
|
IDSD-14-S-06.00-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-14-S-06.00-P01
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 28 |
Alternate Parts for IDSD-14-S-06.00-P01
This table gives cross-reference parts and alternative options found for IDSD-14-S-06.00-P01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-14-S-06.00-P01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-28-T/G-CMS-P-B/A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-14-S-06.00-P01 vs AF2D-28-T/G-CMS-P-B/A |
153228-2 | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | IDSD-14-S-06.00-P01 vs 153228-2 |
HLE-114-02-G-DV-PE-LC | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-14-S-06.00-P01 vs HLE-114-02-G-DV-PE-LC |
517.023.003.028 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | IDSD-14-S-06.00-P01 vs 517.023.003.028 |
CLH-114-L-D-DV-K | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-06.00-P01 vs CLH-114-L-D-DV-K |
307-028-320 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | IDSD-14-S-06.00-P01 vs 307-028-320 |
IL-AG6-14S-D3C1-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | IDSD-14-S-06.00-P01 vs IL-AG6-14S-D3C1-A |
SQW-114-01-L-D-VS-LC-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-06.00-P01 vs SQW-114-01-L-D-VS-LC-TR |
803-93-028-61-001 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | IDSD-14-S-06.00-P01 vs 803-93-028-61-001 |
953228-2020-AR-PR | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | IDSD-14-S-06.00-P01 vs 953228-2020-AR-PR |