Part Details for IDSD-14-S-12.00-ST4 by Samtec Inc
Overview of IDSD-14-S-12.00-ST4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-14-S-12.00-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3032
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec IDSD-14-S-12.00-ST4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $16.8200 | Buy Now |
DISTI #
IDSD-14-S-12.00-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2000 | Buy Now |
DISTI #
IDSD-14-S-12.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 28 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-14-S-12.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$9.2600 / $12.7400 | Buy Now |
DISTI #
200-IDSD14S1200ST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.8400 / $12.7400 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3900 / $15.9300 | Buy Now |
DISTI #
000000000002859790
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.5800 / $12.7400 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3900 / $15.9300 | Buy Now |
DISTI #
5cd8fa95cd7c1c4c384dfddf
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: SKIN PACK | 0 |
|
$5.8400 / $12.7400 | Buy Now |
Part Details for IDSD-14-S-12.00-ST4
IDSD-14-S-12.00-ST4 CAD Models
IDSD-14-S-12.00-ST4 Part Data Attributes
|
IDSD-14-S-12.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-14-S-12.00-ST4
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 28 |
Alternate Parts for IDSD-14-S-12.00-ST4
This table gives cross-reference parts and alternative options found for IDSD-14-S-12.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-14-S-12.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-114-02-S-DV-K | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-12.00-ST4 vs HLE-114-02-S-DV-K |
G8272820000 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-14-S-12.00-ST4 vs G8272820000 |
K200SS2X-28-45G | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | IDSD-14-S-12.00-ST4 vs K200SS2X-28-45G |
AF2D-200-28-G-CMS-H46-B/A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-14-S-12.00-ST4 vs AF2D-200-28-G-CMS-H46-B/A |
CLH-114-F-D-BE-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-12.00-ST4 vs CLH-114-F-D-BE-A |
HLE-114-02-L-DV-PE-LC | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-14-S-12.00-ST4 vs HLE-114-02-L-DV-PE-LC |
953228-200-AR-PT | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | IDSD-14-S-12.00-ST4 vs 953228-200-AR-PT |
HLE-114-02-L-DV | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-14-S-12.00-ST4 vs HLE-114-02-L-DV |
CLH-114-L-D-BE-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-12.00-ST4 vs CLH-114-L-D-BE-A |
803-13-028-61-001000 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSD-14-S-12.00-ST4 vs 803-13-028-61-001000 |