Part Details for IDSD-15-S-05.00-T by Samtec Inc
Overview of IDSD-15-S-05.00-T by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-15-S-05.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3294
|
Newark | Cable Assy, Idc Rcpt-Free End, 30Pos, 5", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:30Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-15-S-05.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $7.6700 | Buy Now |
DISTI #
IDSD-15-S-05.00-T-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-15-S-05.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 30 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-15-S-05.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.3500 / $8.4300 | Buy Now |
DISTI #
IDSD-15-S-05.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 30 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-15-S-05.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002859982
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.3500 / $8.4300 | Buy Now |
Part Details for IDSD-15-S-05.00-T
IDSD-15-S-05.00-T CAD Models
IDSD-15-S-05.00-T Part Data Attributes:
|
IDSD-15-S-05.00-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-15-S-05.00-T
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 30 |