Part Details for IDSD-16-D-06.00-T by Samtec Inc
Overview of IDSD-16-D-06.00-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-16-D-06.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3441
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 32Pos, 6", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:32Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-16-D-06.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $10.1700 | Buy Now |
DISTI #
IDSD-16-D-06.00-T-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-16-D-06.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 32 Ways, 6 ", 152.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-16-D-06.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2700 / $13.7700 | Buy Now |
DISTI #
IDSD-16-D-06.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 32 Ways, 6 ", 152.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-16-D-06.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-16-D-06.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 32 Ways, 6 ", 152.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-16-D-06.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002860081
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2700 / $13.7700 | Buy Now |
DISTI #
5cd8fac5cd7c1c4c384e351b
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.7500 / $10.9400 | Buy Now |