Part Details for IDSD-17-D-10.00-G by Samtec Inc
Overview of IDSD-17-D-10.00-G by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-17-D-10.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3777
|
Newark | Cable Assembly, Idc Rcpt, 34Pos, 229Mm, Connector Type A:Idc 34 Position Receptacle, Connector Type B:Idc 34 Position Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:10", Cable Length - Metric:254Mm Rohs Compliant: Yes |Samtec IDSD-17-D-10.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $17.1000 | Buy Now |
DISTI #
84AC1766
|
Newark | Insulation Displacement Terminal Cable Rohs Compliant: Yes |Samtec IDSD-17-D-10.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $21.7600 | Buy Now |
DISTI #
IDSD-17-D-10.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3600 | Buy Now |
DISTI #
IDSD-17-D-10.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 10 ", 254 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-17-D-10.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$10.6000 / $14.5700 | Buy Now |
DISTI #
200-IDSD17D1000G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.6800 / $14.5700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6800 / $14.5700 | Buy Now |
DISTI #
IDSD-17-D-10.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 10 ", 254 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-17-D-10.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$10.6000 / $14.5700 | Buy Now |
DISTI #
000000000001159252
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.8100 / $14.5700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6800 / $14.5700 | Buy Now |
DISTI #
5cd8fa61cd7c1c4c384dbca5
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$6.6800 / $14.5700 | Buy Now |