Part Details for IDSD-17-S-12.00-ST8 by Samtec Inc
Overview of IDSD-17-S-12.00-ST8 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-17-S-12.00-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-17-S-12.00-ST8-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0800 | Buy Now |
DISTI #
IDSD-17-S-12.00-ST
|
Avnet Americas | Cable Assembly Flat 0.304m 28AWG 34 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-17-S-12.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4500 / $14.3600 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6700 / $17.9700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6700 / $17.9700 | Buy Now |
DISTI #
5cd8fa78cd7c1c4c384dd875
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: SKIN PACK | 0 |
|
$6.5800 / $14.3600 | Buy Now |
DISTI #
IDSD-17-S-12.00-ST8
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$6.4052 / $14.9020 | Buy Now |
Part Details for IDSD-17-S-12.00-ST8
IDSD-17-S-12.00-ST8 CAD Models
IDSD-17-S-12.00-ST8 Part Data Attributes
|
IDSD-17-S-12.00-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-17-S-12.00-ST8
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 34 |
Alternate Parts for IDSD-17-S-12.00-ST8
This table gives cross-reference parts and alternative options found for IDSD-17-S-12.00-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-17-S-12.00-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-3412-518H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-17-S-12.00-ST8 vs 842-812-3412-518H |
39-51-8349 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | IDSD-17-S-12.00-ST8 vs 39-51-8349 |
842-812-3412-3AAH | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-17-S-12.00-ST8 vs 842-812-3412-3AAH |
86130343030355000 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | IDSD-17-S-12.00-ST8 vs 86130343030355000 |
111557-8 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSD-17-S-12.00-ST8 vs 111557-8 |
14-56-6344 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | IDSD-17-S-12.00-ST8 vs 14-56-6344 |
E842-812-3410-634H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-17-S-12.00-ST8 vs E842-812-3410-634H |
4-172083-5 | CONNECTOR, 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | IDSD-17-S-12.00-ST8 vs 4-172083-5 |
39-53-4346 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | IDSD-17-S-12.00-ST8 vs 39-53-4346 |
842-812-3432-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-17-S-12.00-ST8 vs 842-812-3432-6AA |