Part Details for IDSD-21-D-10.00-G-RW-R by Samtec Inc
Overview of IDSD-21-D-10.00-G-RW-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-21-D-10.00-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-21-D-10.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-10.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $19.5600 | Buy Now |
DISTI #
IDSD-21-D-10.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-10.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-21-D-10.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-10.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005883615
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0700 / $19.5600 | Buy Now |
Part Details for IDSD-21-D-10.00-G-RW-R
IDSD-21-D-10.00-G-RW-R CAD Models
IDSD-21-D-10.00-G-RW-R Part Data Attributes
|
IDSD-21-D-10.00-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-21-D-10.00-G-RW-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |